


RFV8BM6SFHTL | |
|---|---|
DigiKey Part Number | RFV8BM6SFHTLTR-ND - Tape & Reel (TR) RFV8BM6SFHTLCT-ND - Cut Tape (CT) RFV8BM6SFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFV8BM6SFHTL |
Description | DIODE STANDARD 600V 8A TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | RFV8BM6SFHTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 2.8 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.51000 | $1.51 |
| 10 | $0.96300 | $9.63 |
| 100 | $0.86190 | $86.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.59400 | $1,485.00 |
| 5,000 | $0.57000 | $2,850.00 |

