


RFN3BM6SFHTL | |
|---|---|
DigiKey Part Number | RFN3BM6SFHTLTR-ND - Tape & Reel (TR) RFN3BM6SFHTLCT-ND - Cut Tape (CT) RFN3BM6SFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFN3BM6SFHTL |
Description | DIODE STANDARD 600V 3A TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | RFN3BM6SFHTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.77100 | $7.71 |
| 100 | $0.58620 | $58.62 |
| 500 | $0.45826 | $229.13 |
| 1,000 | $0.41710 | $417.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.37253 | $931.32 |
| 5,000 | $0.34960 | $1,748.00 |
| 7,500 | $0.33096 | $2,482.20 |
| 12,500 | $0.32125 | $4,015.62 |

