


RFN3BGE6STL | |
|---|---|
DigiKey Part Number | RFN3BGE6STLTR-ND - Tape & Reel (TR) RFN3BGE6STLCT-ND - Cut Tape (CT) RFN3BGE6STLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFN3BGE6STL |
Description | DIODE STANDARD 600V 3A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | RFN3BGE6STL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.31936 | $798.40 |
| 5,000 | $0.29497 | $1,474.85 |
| 7,500 | $0.28254 | $2,119.05 |
| 12,500 | $0.26858 | $3,357.25 |
| 17,500 | $0.26750 | $4,681.25 |

