
RFN20TF6SFHC9 | |
|---|---|
DigiKey Part Number | RFN20TF6SFHC9-ND |
Manufacturer | |
Manufacturer Product Number | RFN20TF6SFHC9 |
Description | DIODE STANDARD 600V 20A TO220NFM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 20A Through Hole TO-220NFM |
Datasheet | Datasheet |
EDA/CAD Models | RFN20TF6SFHC9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220NFM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 50 | $1.38400 | $69.20 |
| 100 | $1.24630 | $124.63 |

