
RFN10BGE3STL | |
|---|---|
DigiKey Part Number | 846-RFN10BGE3STLTR-ND - Tape & Reel (TR) 846-RFN10BGE3STLCT-ND - Cut Tape (CT) 846-RFN10BGE3STLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFN10BGE3STL |
Description | DIODE STANDARD 350V 10A TO252GE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 350 V 10A Surface Mount TO-252GE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 350 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 350 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252GE | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.37000 | $1.37 |
| 10 | $0.85900 | $8.59 |
| 100 | $0.72290 | $72.29 |
| 500 | $0.56998 | $284.99 |
| 1,000 | $0.52078 | $520.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.47619 | $1,190.47 |
| 5,000 | $0.45600 | $2,280.00 |

