
RF4E110BNTR | |
|---|---|
DigiKey Part Number | RF4E110BNTRTR-ND - Tape & Reel (TR) RF4E110BNTRCT-ND - Cut Tape (CT) RF4E110BNTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF4E110BNTR |
Description | MOSFET N-CH 30V 11A HUML2020L8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 11A (Ta) 2W (Ta) Surface Mount HUML2020L8 |
Datasheet | Datasheet |
EDA/CAD Models | RF4E110BNTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11.1mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1200 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | HUML2020L8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.66300 | $6.63 |
| 100 | $0.43340 | $43.34 |
| 500 | $0.33480 | $167.40 |
| 1,000 | $0.30305 | $303.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.26270 | $788.10 |
| 6,000 | $0.24238 | $1,454.28 |
| 9,000 | $0.23203 | $2,088.27 |
| 15,000 | $0.22040 | $3,306.00 |
| 21,000 | $0.21750 | $4,567.50 |

