Similar

RESD1CANT116 | |
|---|---|
DigiKey Part Number | 846-RESD1CANT116TR-ND - Tape & Reel (TR) 846-RESD1CANT116CT-ND - Cut Tape (CT) 846-RESD1CANT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RESD1CANT116 |
Description | TVS DIODE 24VWM 44VC SSD3 |
Customer Reference | |
Detailed Description | 44V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SSD3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.2V | |
Voltage - Clamping (Max) @ Ipp | 44V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 30pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09308 | $279.24 |
| 6,000 | $0.08433 | $505.98 |
| 9,000 | $0.07987 | $718.83 |
| 15,000 | $0.07485 | $1,122.75 |
| 21,000 | $0.07188 | $1,509.48 |
| 30,000 | $0.06899 | $2,069.70 |
| 75,000 | $0.06265 | $4,698.75 |
| 150,000 | $0.06125 | $9,187.50 |



