Diode 45 V 16A Surface Mount TO-263L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBQ16NL45BFNSTL

DigiKey Part Number
846-RBQ16NL45BFNSTLTR-ND - Tape & Reel (TR)
846-RBQ16NL45BFNSTLCT-ND - Cut Tape (CT)
846-RBQ16NL45BFNSTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RBQ16NL45BFNSTL
Description
DIODE SCHOTTKY 45V 16A TO263L
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 45 V 16A Surface Mount TO-263L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
16A
Voltage - Forward (Vf) (Max) @ If
610 mV @ 16 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
80 µA @ 45 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-263L
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 996
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.65000$2.65
10$1.71000$17.10
100$1.17380$117.38
500$0.94708$473.54
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.87615$876.15
2,000$0.84075$1,681.50
3,000$0.77375$2,321.25
Manufacturers Standard Package