
RB557WMFHTL | |
|---|---|
DigiKey Part Number | 846-RB557WMFHTLTR-ND - Tape & Reel (TR) 846-RB557WMFHTLCT-ND - Cut Tape (CT) 846-RB557WMFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB557WMFHTL |
Description | DIODE ARR SCHOTT 30V 100MA EMD3F |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 100mA Surface Mount SC-89, SOT-490 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 10 V | |
Operating Temperature - Junction | 125°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | EMD3F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.12553 | $376.59 |
| 6,000 | $0.11433 | $685.98 |
| 9,000 | $0.10862 | $977.58 |
| 15,000 | $0.10220 | $1,533.00 |
| 21,000 | $0.09840 | $2,066.40 |
| 30,000 | $0.09470 | $2,841.00 |
| 75,000 | $0.08875 | $6,656.25 |

