
RB531VM-40FHTE-17 | |
|---|---|
DigiKey Part Number | RB531VM-40FHTE-17TR-ND - Tape & Reel (TR) RB531VM-40FHTE-17CT-ND - Cut Tape (CT) RB531VM-40FHTE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB531VM-40FHTE-17 |
Description | DIODE SCHOTTKY 40V 100MA UMD2 |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RB531VM-40FHTE-17 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 610 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | UMD2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.06795 | $203.85 |
| 6,000 | $0.06123 | $367.38 |
| 9,000 | $0.05780 | $520.20 |
| 15,000 | $0.05394 | $809.10 |
| 21,000 | $0.05165 | $1,084.65 |
| 30,000 | $0.04943 | $1,482.90 |
| 75,000 | $0.04455 | $3,341.25 |
| 150,000 | $0.04154 | $6,231.00 |

