
RB530VM-30TE-17 | |
|---|---|
DigiKey Part Number | RB530VM-30TE-17TR-ND - Tape & Reel (TR) RB530VM-30TE-17CT-ND - Cut Tape (CT) RB530VM-30TE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB530VM-30TE-17 |
Description | DIODE SCHOTTKY 30V 100MA UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RB530VM-30TE-17 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | UMD2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.17500 | $1.75 |
| 100 | $0.10920 | $10.92 |
| 500 | $0.08032 | $40.16 |
| 1,000 | $0.07094 | $70.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05898 | $176.94 |
| 6,000 | $0.05294 | $317.64 |
| 9,000 | $0.04986 | $448.74 |
| 15,000 | $0.04640 | $696.00 |
| 21,000 | $0.04435 | $931.35 |
| 30,000 | $0.04235 | $1,270.50 |

