
RB501V-40TE-17 | |
|---|---|
DigiKey Part Number | RB501V-40TE-17TR-ND - Tape & Reel (TR) RB501V-40TE-17CT-ND - Cut Tape (CT) RB501V-40TE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB501V-40TE-17 |
Description | DIODE SCHOTTKY 40V 100MA UMD2 |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RB501V-40TE-17 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 30 µA @ 10 V | |
Capacitance @ Vr, F | 6pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | UMD2 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.07440 | $223.20 |
| 6,000 | $0.06714 | $402.84 |
| 9,000 | $0.06344 | $570.96 |
| 15,000 | $0.05928 | $889.20 |
| 21,000 | $0.05681 | $1,193.01 |
| 30,000 | $0.05441 | $1,632.30 |
| 75,000 | $0.04915 | $3,686.25 |
| 150,000 | $0.04625 | $6,937.50 |







