
RB168MM-30TFTR | |
|---|---|
DigiKey Part Number | RB168MM-30TFTR-ND - Tape & Reel (TR) RB168MM-30TFCT-ND - Cut Tape (CT) RB168MM-30TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB168MM-30TFTR |
Description | DIODE SCHOTTKY 30V 1A PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RB168MM-30TFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 690 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 600 nA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.31300 | $3.13 |
| 100 | $0.20760 | $20.76 |
| 500 | $0.15612 | $78.06 |
| 1,000 | $0.13948 | $139.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09999 | $299.97 |
| 6,000 | $0.09500 | $570.00 |
| 9,000 | $0.09247 | $832.23 |
| 15,000 | $0.08895 | $1,334.25 |
| 21,000 | $0.08250 | $1,732.50 |


