Diode Array 1 Pair Common Cathode 40 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB088NS-40FHTL

DigiKey Part Number
RB088NS-40FHTLTR-ND - Tape & Reel (TR)
RB088NS-40FHTLCT-ND - Cut Tape (CT)
RB088NS-40FHTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB088NS-40FHTL
Description
DIODE ARRAY SCHOTT 40V 10A LPDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
EDA/CAD Models
RB088NS-40FHTL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
770 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
3 µA @ 40 V
Operating Temperature - Junction
150°C (Max)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
LPDS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 874
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.42000$1.42
10$0.87900$8.79
100$0.85710$85.71
500$0.68048$340.24
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.60196$601.96
2,000$0.57595$1,151.90
3,000$0.57152$1,714.56
5,000$0.52125$2,606.25
Manufacturers Standard Package