


RB088BM200FHHTL | |
|---|---|
DigiKey Part Number | 846-RB088BM200FHHTLTR-ND - Tape & Reel (TR) 846-RB088BM200FHHTLCT-ND - Cut Tape (CT) 846-RB088BM200FHHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB088BM200FHHTL |
Description | DIODE ARRAY SCHOT 200V 5A TO-252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 7 µA @ 200 V | |
Operating Temperature - Junction | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.27000 | $2.27 |
| 10 | $1.53000 | $15.30 |
| 100 | $1.13110 | $113.11 |
| 500 | $0.90844 | $454.22 |
| 1,000 | $0.90423 | $904.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.84744 | $2,118.60 |
| 5,000 | $0.81320 | $4,066.00 |

