
RB088BGE-60TL | |
|---|---|
DigiKey Part Number | 846-RB088BGE-60TLTR-ND - Tape & Reel (TR) 846-RB088BGE-60TLCT-ND - Cut Tape (CT) 846-RB088BGE-60TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB088BGE-60TL |
Description | DIODE ARR SCHOTT 60V 5A TO-252GE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 830 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 µA @ 60 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252GE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.36000 | $2.36 |
| 10 | $1.51200 | $15.12 |
| 100 | $1.02630 | $102.63 |
| 500 | $0.81832 | $409.16 |
| 1,000 | $0.75145 | $751.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.67910 | $1,697.75 |
| 5,000 | $0.63441 | $3,172.05 |
| 7,500 | $0.61164 | $4,587.30 |
| 12,500 | $0.59375 | $7,421.88 |

