
RB-D63Q2537TB48 | |
|---|---|
DigiKey Part Number | 846-RB-D63Q2537TB48-ND |
Manufacturer | |
Manufacturer Product Number | RB-D63Q2537TB48 |
Description | ML63Q2537 (48PIN TQFP) REFERENCE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ML63Q2537 - ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+ | |
Platform | - | |
Utilized IC / Part | ML63Q2537 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $82.19000 | $82.19 |


