LED Lamp Replacement White, Cool G13 100VAC 1.413" Dia x 23.380" L (35.90mm x 594.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R-FAC20BN1

DigiKey Part Number
846-R-FAC20BN1-ND
Manufacturer
Manufacturer Product Number
R-FAC20BN1
Description
LED FLUORESCENT TUBE 890LM 11W
Customer Reference
Detailed Description
LED Lamp Replacement White, Cool G13 100VAC 1.413" Dia x 23.380" L (35.90mm x 594.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Bulk
Part Status
Obsolete
Can Replace Lamps
Linear Fluorescent Lamp
Size / Dimension
1.413" Dia x 23.380" L (35.90mm x 594.00mm)
Wavelength
5000K
Voltage - Forward (Vf) (Typ)
100VAC
Base Type
G13
Color
White, Cool
Millicandela Rating
-
Configuration
Fluorescent Tube
Applications
Retrofit Lighting
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes

Alternate Purchasing Options

35In Stock
Purchasing Option