
PTZTFTE253.9B | |
|---|---|
DigiKey Part Number | 846-PTZTFTE253.9BTR-ND - Tape & Reel (TR) 846-PTZTFTE253.9BCT-ND - Cut Tape (CT) 846-PTZTFTE253.9BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTZTFTE253.9B |
Description | DIODE ZENER 4.15V 1W PMDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.15 V 1 W ±6.02% Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.02% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 40 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.85000 | $0.85 |
| 10 | $0.52800 | $5.28 |
| 100 | $0.34170 | $34.17 |
| 500 | $0.26160 | $130.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.22261 | $333.92 |
| 3,000 | $0.20295 | $608.85 |
| 4,500 | $0.19293 | $868.18 |
| 7,500 | $0.18167 | $1,362.53 |
| 10,500 | $0.17500 | $1,837.50 |
| 15,000 | $0.16851 | $2,527.65 |
| 37,500 | $0.15950 | $5,981.25 |

