Zener Diode 4.7 V 1 W ±5% Surface Mount PMDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTZTE254.7A

DigiKey Part Number
PTZTE254.7A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTZTE254.7A
Description
DIODE ZENER 4.7V 1W PMDS
Customer Reference
Detailed Description
Zener Diode 4.7 V 1 W ±5% Surface Mount PMDS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PMDS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.20459$306.88
3,000$0.18624$558.72
4,500$0.17689$796.00
7,500$0.16638$1,247.85
10,500$0.16015$1,681.57
15,000$0.15410$2,311.50
37,500$0.14375$5,390.62
Manufacturers Standard Package