Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar

MMST2222AT146 | |
|---|---|
DigiKey Part Number | MMST2222AT146TR-ND - Tape & Reel (TR) MMST2222AT146CT-ND - Cut Tape (CT) MMST2222AT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMST2222AT146 |
Description | TRANS NPN 40V 0.6A SMT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | MMST2222AT146 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 200 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.07440 | $223.20 |
| 6,000 | $0.06714 | $402.84 |
| 9,000 | $0.06344 | $570.96 |
| 15,000 | $0.05928 | $889.20 |
| 21,000 | $0.05681 | $1,193.01 |
| 30,000 | $0.05441 | $1,632.30 |
| 75,000 | $0.04915 | $3,686.25 |
| 150,000 | $0.04625 | $6,937.50 |









