MCR18EZPF5600 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 17,630
Unit Price: $0.10000
Datasheet

Direct


Vishay Dale
In Stock: 42,793
Unit Price: $0.11000
Datasheet

Direct


Vishay Dale
In Stock: 4,500
Unit Price: $0.17000
Datasheet

Direct


Panasonic Industry
In Stock: 60,261
Unit Price: $0.18000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.00522
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 134,870
Unit Price: $0.10000
Datasheet

Upgrade


YAGEO
In Stock: 143
Unit Price: $0.11000
Datasheet

Upgrade


Vishay Dale
In Stock: 19,086
Unit Price: $0.26000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.01983
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 20,801
Unit Price: $0.11000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $0.10274
Datasheet

Similar


YAGEO
In Stock: 94,549
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.00983
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.01222
Datasheet
560 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18EZPF5600

DigiKey Part Number
RHM560FRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR18EZPF5600
Description
RES SMD 560 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
560 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18EZPF5600 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00640$32.00
Manufacturers Standard Package