
MCR18ERTF63R4 | |
|---|---|
DigiKey Part Number | RHM63.4CJTR-ND - Tape & Reel (TR) RHM63.4CJCT-ND - Cut Tape (CT) RHM63.4CJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR18ERTF63R4 |
Description | RES SMD 63.4 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 63.4 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR18ERTF63R4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00512 | $25.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02800 | $0.28 |
| 25 | $0.02040 | $0.51 |
| 50 | $0.01660 | $0.83 |
| 100 | $0.01360 | $1.36 |
| 250 | $0.01060 | $2.65 |
| 500 | $0.00888 | $4.44 |
| 1,000 | $0.00756 | $7.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02400 | $0.24 |
| 50 | $0.01480 | $0.74 |
| 100 | $0.01220 | $1.22 |
| 500 | $0.00820 | $4.10 |
| 1,000 | $0.00704 | $7.04 |

