MCR10EZHF2211 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 74,931
Unit Price: $0.10000
Datasheet

Direct


Vishay Dale
In Stock: 49,942
Unit Price: $0.10000
Datasheet

Direct


Vishay Dale
In Stock: 27,463
Unit Price: $0.10000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.00690
Datasheet

Direct


Panasonic Industry
In Stock: 65,371
Unit Price: $0.12000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: $0.05344
Datasheet

Direct


YAGEO
In Stock: 270,566
Unit Price: $0.10000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.01488
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 790
Unit Price: $0.10000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 142,201
Unit Price: $0.10000
Datasheet

Upgrade


Vishay Dale
In Stock: 20,000
Unit Price: $0.10000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.00747
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.01978
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.01800
Datasheet
2.21 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10EZHF2211

DigiKey Part Number
RHM2.21KCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR10EZHF2211
Description
RES SMD 2.21K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
2.21 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR10EZHF2211 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00692$34.60
Manufacturers Standard Package