MCR10ERTF49R9 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 45,965
Unit Price: $0.10000
Datasheet

Direct


Vishay Dale
In Stock: 36
Unit Price: $0.10000
Datasheet

Direct


Vishay Dale
In Stock: 61,305
Unit Price: $0.10000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.00756
Datasheet

Direct


Panasonic Industry
In Stock: 161,665
Unit Price: $0.12000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: $0.05344
Datasheet

Direct


YAGEO
In Stock: 69,045
Unit Price: $0.10000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.01488
Datasheet

Direct


Vishay Dale
In Stock: 37,615
Unit Price: $0.11000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 19,483
Unit Price: $0.10000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 145,464
Unit Price: $0.10000
Datasheet

Upgrade


YAGEO
In Stock: 16,886
Unit Price: $0.10000
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.03555
Datasheet
49.9 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10ERTF49R9

DigiKey Part Number
RHM49.9CHTR-ND - Tape & Reel (TR)
RHM49.9CHCT-ND - Cut Tape (CT)
RHM49.9CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR10ERTF49R9
Description
RES SMD 49.9 OHM 1% 1/8W 0805
Customer Reference
Detailed Description
49.9 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR10ERTF49R9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00340$17.00
Manufacturers Standard Package