
MCR10ERTF2054 | |
|---|---|
DigiKey Part Number | RHM2.05MCHTR-ND - Tape & Reel (TR) RHM2.05MCHCT-ND - Cut Tape (CT) RHM2.05MCHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR10ERTF2054 |
Description | RES SMD 2.05M OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 2.05 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR10ERTF2054 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00340 | $17.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02100 | $0.21 |
| 25 | $0.01560 | $0.39 |
| 50 | $0.01240 | $0.62 |
| 100 | $0.01000 | $1.00 |
| 250 | $0.00768 | $1.92 |
| 500 | $0.00638 | $3.19 |
| 1,000 | $0.00536 | $5.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.01700 | $0.17 |
| 50 | $0.01020 | $0.51 |
| 100 | $0.00850 | $0.85 |
| 500 | $0.00560 | $2.80 |
| 1,000 | $0.00476 | $4.76 |

