Direct
Direct
Direct
Direct
Direct
Direct

MCR03ERTJ000 | |
|---|---|
DigiKey Part Number | RHM0.0CGTR-ND - Tape & Reel (TR) RHM0.0CGCT-ND - Cut Tape (CT) RHM0.0CGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTJ000 |
Description | RES SMD 0 OHM JUMPER 1/10W 0603 |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR03ERTJ000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00174 | $8.70 |








