MCR03ERTF8662 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


YAGEO
In Stock: 2,399
Unit Price: $0.10000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.06718
Datasheet

Similar


Bourns Inc.
In Stock: 22,686
Unit Price: $0.10000
Datasheet

Similar


Vishay Dale
In Stock: 65,408
Unit Price: $0.10000
Datasheet

Similar


Vishay Dale
In Stock: 15,880
Unit Price: $0.10000
Datasheet

Similar


Vishay Dale
In Stock: 7,979
Unit Price: $0.16000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.01834
Datasheet

Similar


Panasonic Industry
In Stock: 192,193
Unit Price: $0.10000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $0.03934
Datasheet

Similar


YAGEO
In Stock: 32,978
Unit Price: $0.10000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 22,998
Unit Price: $0.10000
Datasheet
86.6 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03ERTF8662

DigiKey Part Number
RHM86.6KCFTR-ND - Tape & Reel (TR)
RHM86.6KCFCT-ND - Cut Tape (CT)
RHM86.6KCFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR03ERTF8662
Description
RES SMD 86.6K OHM 1% 1/10W 0603
Customer Reference
Detailed Description
86.6 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR03ERTF8662 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00202$10.10
Manufacturers Standard Package