MCR01SMQPF4700 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 241,174
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 8,725
Unit Price: $0.27000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 4,252
Unit Price: $0.23000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 17,063
Unit Price: $0.25000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 8,750
Unit Price: $0.22000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 107,830
Unit Price: $0.10000
Datasheet
New at DigiKey
470 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR01SMQPF4700

DigiKey Part Number
846-MCR01SMQPF4700TR-ND - Tape & Reel (TR)
846-MCR01SMQPF4700CT-ND - Cut Tape (CT)
846-MCR01SMQPF4700DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR01SMQPF4700
Description
1005(0402)SIZE, HIGH POWER THICK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
470 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-2RKF4700XPanasonic Industry241,174P470LCT-ND$0.10000Parametric Equivalent
ERJ-H2RD4700XPanasonic Industry8,72510-ERJ-H2RD4700XCT-ND$0.27000Parametric Equivalent
ERJ-H2RF4700XPanasonic Industry4,25210-ERJ-H2RF4700XCT-ND$0.23000Parametric Equivalent
RK73G1ETTP4700DKOA Speer Electronics, Inc.17,0632019-RK73G1ETTP4700DCT-ND$0.25000Parametric Equivalent
RK73H1ETTP4700DKOA Speer Electronics, Inc.8,7502019-RK73H1ETTP4700DCT-ND$0.22000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
200,000$0.00410$820.00