43 mOhms ±5% 4W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTR100LJZPJSR043

DigiKey Part Number
846-LTR100LJZPJSR043TR-ND - Tape & Reel (TR)
846-LTR100LJZPJSR043CT-ND - Cut Tape (CT)
846-LTR100LJZPJSR043DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTR100LJZPJSR043
Description
HIGH POWER CHIP RESISTOR : HIGH-
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
43 mOhms ±5% 4W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2512 (6432 Metric), 1225
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.252" W (3.20mm x 6.40mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,995
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.13000$1.13
10$0.72000$7.20
25$0.62840$15.71
50$0.57560$28.78
100$0.53370$53.37
250$0.49108$122.77
500$0.46642$233.21
1,000$0.44679$446.79
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.41872$1,674.88
Manufacturers Standard Package