
LTR100JZPF1R50 | |
|---|---|
DigiKey Part Number | 846-LTR100JZPF1R50TR-ND - Tape & Reel (TR) 846-LTR100JZPF1R50CT-ND - Cut Tape (CT) 846-LTR100JZPF1R50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR100JZPF1R50 |
Description | RES SMD 1.5 OHM 1% 3W 2512 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.252" W (3.20mm x 6.40mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.67000 | $0.67 |
| 10 | $0.39600 | $3.96 |
| 25 | $0.33480 | $8.37 |
| 50 | $0.29980 | $14.99 |
| 100 | $0.27200 | $27.20 |
| 250 | $0.24388 | $60.97 |
| 500 | $0.22764 | $113.82 |
| 1,000 | $0.21470 | $214.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.19624 | $784.96 |
| 8,000 | $0.18972 | $1,517.76 |
| 12,000 | $0.18654 | $2,238.48 |
| 20,000 | $0.18309 | $3,661.80 |
| 28,000 | $0.18112 | $5,071.36 |
| 40,000 | $0.17925 | $7,170.00 |

