LM358PT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 15,321
Unit Price: $0.52000
Datasheet

Similar


STMicroelectronics
In Stock: 7,652
Unit Price: $0.43000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.11089
Datasheet

Similar


STMicroelectronics
In Stock: 3,994
Unit Price: $0.57000
Datasheet

Similar


STMicroelectronics
In Stock: 7,743
Unit Price: $0.27000
Datasheet

Similar


STMicroelectronics
In Stock: 29,137
Unit Price: $0.35000
Datasheet

Similar


Texas Instruments
In Stock: 3,618
Unit Price: $0.75000
Datasheet

Similar


STMicroelectronics
In Stock: 17,301
Unit Price: $1.21000
Datasheet

Similar


Texas Instruments
In Stock: 1,139
Unit Price: $0.61000
Datasheet

Similar


Texas Instruments
In Stock: 3,297
Unit Price: $0.58000
Datasheet

Similar


Texas Instruments
In Stock: 3,417
Unit Price: $0.69000
Datasheet

Similar


Texas Instruments
In Stock: 15,890
Unit Price: $0.66000
Datasheet

Similar


STMicroelectronics
In Stock: 5,015
Unit Price: $0.39000
Datasheet

Similar


Texas Instruments
In Stock: 4,865
Unit Price: $0.52000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM358PT

DigiKey Part Number
LM358PTRS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM358PT
Description
IC OPAMP GP 2 CIRCUIT 8TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.3V/µs
Gain Bandwidth Product
800 kHz
Current - Input Bias
20 nA
Voltage - Input Offset
1 mV
Current - Supply
600µA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes