Direct
Similar
Similar

BSS4130T116 | |
|---|---|
DigiKey Part Number | BSS4130T116TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSS4130T116 |
Description | TRANS NPN 30V 1A SST3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 1 A 400MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | BSS4130T116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 25mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 100mA, 2V | |
Power - Max | 200 mW | |
Frequency - Transition | 400MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 |




