KTR18EZPJ162 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 16,998
Unit Price: $0.10000
Datasheet

Direct


Panasonic Industry
In Stock: 141,845
Unit Price: $0.13000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 7,165
Unit Price: $0.10000
Datasheet

Upgrade


Bourns Inc.
In Stock: 23,542
Unit Price: $0.10000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.00882
Datasheet

Upgrade


Panasonic Industry
In Stock: 84,054
Unit Price: $0.17000
Datasheet

Upgrade


YAGEO
In Stock: 81,094
Unit Price: $0.10000
Datasheet

Upgrade


YAGEO
In Stock: 151,700
Unit Price: $0.10000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.04074
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 30,389
Unit Price: $0.10000
Datasheet

Similar


YAGEO
In Stock: 23,813
Unit Price: $0.10000
Datasheet

Similar


Bourns Inc.
In Stock: 24,980
Unit Price: $0.10000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.05155
Datasheet
1.6 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR18EZPJ162

DigiKey Part Number
RHM1.6KPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KTR18EZPJ162
Description
RES SMD 1.6K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.6 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR18EZPJ162 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02328$116.40
Manufacturers Standard Package