KTR18EZPF2742 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 12,578
Unit Price: $0.10000
Datasheet

Direct


Vishay Dale
In Stock: 13,942
Unit Price: $0.11000
Datasheet

Direct


Panasonic Industry
In Stock: 74,895
Unit Price: $0.18000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.00522
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 11,610
Unit Price: $0.10000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.02815
Datasheet

Similar


YAGEO
In Stock: 4,285
Unit Price: $0.11000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.05745
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.02514
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $0.10274
Datasheet

Similar


YAGEO
In Stock: 39,474
Unit Price: $0.10000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.01658
Datasheet
27.4 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR18EZPF2742

DigiKey Part Number
RHM27.4KAITR-ND - Tape & Reel (TR)
RHM27.4KAICT-ND - Cut Tape (CT)
RHM27.4KAIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR18EZPF2742
Description
RES SMD 27.4K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
27.4 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR18EZPF2742 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.21000$0.21
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03450$172.50
Manufacturers Standard Package