200 Ohms ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR25JZPF2000

DigiKey Part Number
846-ESR25JZPF2000TR-ND - Tape & Reel (TR)
846-ESR25JZPF2000CT-ND - Cut Tape (CT)
846-ESR25JZPF2000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR25JZPF2000
Description
RES 200 OHM 1% 1W 1210
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR25JZPF2000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,083
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.34000$0.34
10$0.18300$1.83
25$0.14920$3.73
50$0.13020$6.51
100$0.11490$11.49
250$0.09960$24.90
500$0.09074$45.37
1,000$0.07594$75.94
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.06914$276.56
8,000$0.06543$523.44
12,000$0.06358$762.96
20,000$0.06326$1,265.20
28,000$0.06151$1,722.28
40,000$0.06132$2,452.80
48,000$0.06123$2,939.04
Manufacturers Standard Package