
KTR10EZPF33R2 | |
|---|---|
DigiKey Part Number | RHM33.2AHTR-ND - Tape & Reel (TR) RHM33.2AHCT-ND - Cut Tape (CT) RHM33.2AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR10EZPF33R2 |
Description | RES SMD 33.2 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33.2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR10EZPF33R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.09800 | $0.98 |
| 25 | $0.07760 | $1.94 |
| 50 | $0.06600 | $3.30 |
| 100 | $0.05680 | $5.68 |
| 250 | $0.04756 | $11.89 |
| 500 | $0.04224 | $21.12 |
| 1,000 | $0.03805 | $38.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03134 | $156.70 |
| 10,000 | $0.02939 | $293.90 |
| 15,000 | $0.02844 | $426.60 |
| 25,000 | $0.02741 | $685.25 |
| 35,000 | $0.02681 | $938.35 |
| 50,000 | $0.02626 | $1,313.00 |
| 60,000 | $0.02600 | $1,560.00 |

