KTR10EZPF1963 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 63,607
Unit Price: $0.10000
Datasheet

Direct


Panasonic Industry
In Stock: 61,221
Unit Price: $0.12000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.01488
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 9,017
Unit Price: $0.10000
Datasheet

Similar


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.11042
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.00757
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.08092
Datasheet

Similar


Bourns Inc.
In Stock: 29,605
Unit Price: $0.10000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.03278
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.02189
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $0.05344
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.01548
Datasheet

Similar


YAGEO
In Stock: 257,175
Unit Price: $0.10000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.03057
Datasheet
196 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR10EZPF1963

DigiKey Part Number
RHM196KAHTR-ND - Tape & Reel (TR)
RHM196KAHCT-ND - Cut Tape (CT)
RHM196KAHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR10EZPF1963
Description
RES SMD 196K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
196 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR10EZPF1963 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.19000$0.19
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03134$156.70
Manufacturers Standard Package