
KTR03EZPF2003 | |
|---|---|
DigiKey Part Number | RHM200KAYTR-ND - Tape & Reel (TR) RHM200KAYCT-ND - Cut Tape (CT) RHM200KAYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR03EZPF2003 |
Description | RES SMD 200K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR03EZPF2003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.07900 | $0.79 |
| 25 | $0.06160 | $1.54 |
| 50 | $0.05200 | $2.60 |
| 100 | $0.04440 | $4.44 |
| 250 | $0.03672 | $9.18 |
| 500 | $0.03232 | $16.16 |
| 1,000 | $0.02883 | $28.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02157 | $107.85 |
| 10,000 | $0.01924 | $192.40 |
| 15,000 | $0.01914 | $287.10 |

