
KTR03EZPF2001 | |
|---|---|
DigiKey Part Number | RHM2KAYTR-ND - Tape & Reel (TR) RHM2KAYCT-ND - Cut Tape (CT) RHM2KAYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR03EZPF2001 |
Description | RES SMD 2K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR03EZPF2001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.08400 | $0.84 |
| 25 | $0.06560 | $1.64 |
| 50 | $0.05520 | $2.76 |
| 100 | $0.04700 | $4.70 |
| 250 | $0.03892 | $9.73 |
| 500 | $0.03424 | $17.12 |
| 1,000 | $0.03056 | $30.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02467 | $123.35 |
| 10,000 | $0.02296 | $229.60 |
| 15,000 | $0.02213 | $331.95 |
| 25,000 | $0.02122 | $530.50 |
| 35,000 | $0.02071 | $724.85 |
| 50,000 | $0.02022 | $1,011.00 |

