1.74 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR03EZPF1741

DigiKey Part Number
846-KTR03EZPF1741TR-ND - Tape & Reel (TR)
846-KTR03EZPF1741CT-ND - Cut Tape (CT)
846-KTR03EZPF1741DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR03EZPF1741
Description
HIGH VOLTAGE RESISTANCE CHIP RES
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.74 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02328$116.40
Manufacturers Standard Package