Zener Diode 21.2 V 1 W ±6% Surface Mount PMDU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDZVTFTR20B

DigiKey Part Number
KDZVTFTR20BTR-ND - Tape & Reel (TR)
KDZVTFTR20BCT-ND - Cut Tape (CT)
KDZVTFTR20BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KDZVTFTR20B
Description
DIODE ZENER 21.2V 1W PMDU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 21.2 V 1 W ±6% Surface Mount PMDU
Datasheet
 Datasheet
EDA/CAD Models
KDZVTFTR20B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
1 W
Current - Reverse Leakage @ Vr
10 µA @ 15 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PMDU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,963
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.45000$0.45
10$0.29800$2.98
100$0.20300$20.30
500$0.15900$79.50
1,000$0.14400$144.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.11300$339.00
6,000$0.11186$671.16
9,000$0.11074$996.66
15,000$0.10382$1,557.30
21,000$0.09875$2,073.75
Manufacturers Standard Package