
KDZVTFTR12B | |
|---|---|
DigiKey Part Number | KDZVTFTR12BTR-ND - Tape & Reel (TR) KDZVTFTR12BCT-ND - Cut Tape (CT) KDZVTFTR12BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZVTFTR12B |
Description | DIODE ZENER 12.75V 1W PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12.75 V 1 W ±6.25% Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | KDZVTFTR12B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.25% | |
Power - Max | 1 W | |
Current - Reverse Leakage @ Vr | 10 µA @ 9 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.65000 | $0.65 |
| 10 | $0.40200 | $4.02 |
| 100 | $0.25670 | $25.67 |
| 500 | $0.19390 | $96.95 |
| 1,000 | $0.17363 | $173.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.14786 | $443.58 |
| 6,000 | $0.13487 | $809.22 |
| 9,000 | $0.12825 | $1,154.25 |
| 15,000 | $0.12081 | $1,812.15 |
| 21,000 | $0.11641 | $2,444.61 |
| 30,000 | $0.11212 | $3,363.60 |

