



2484140-2 | |
|---|---|
DigiKey Part Number | 17-2484140-2TR-ND - Tape & Reel (TR) 17-2484140-2CT-ND - Cut Tape (CT) 17-2484140-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2484140-2 |
Description | 1.0MM P HPI 85DEG 2X8 POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2484140-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.167" (4.25mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Plastic | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.83900 | $8.39 |
| 100 | $0.71310 | $71.31 |
| 500 | $0.63648 | $318.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.61821 | $618.21 |
| 2,000 | $0.58870 | $1,177.40 |
| 3,000 | $0.57210 | $1,716.30 |
| 5,000 | $0.55185 | $2,759.25 |
| 7,000 | $0.53892 | $3,772.44 |
| 10,000 | $0.52553 | $5,255.30 |

