
ESR25JZPF2000 | |
|---|---|
DigiKey Part Number | 846-ESR25JZPF2000TR-ND - Tape & Reel (TR) 846-ESR25JZPF2000CT-ND - Cut Tape (CT) 846-ESR25JZPF2000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR25JZPF2000 |
Description | RES 200 OHM 1% 1W 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR25JZPF2000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.18300 | $1.83 |
| 25 | $0.14920 | $3.73 |
| 50 | $0.13020 | $6.51 |
| 100 | $0.11490 | $11.49 |
| 250 | $0.09960 | $24.90 |
| 500 | $0.09074 | $45.37 |
| 1,000 | $0.07594 | $75.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06914 | $276.56 |
| 8,000 | $0.06543 | $523.44 |
| 12,000 | $0.06358 | $762.96 |
| 20,000 | $0.06326 | $1,265.20 |
| 28,000 | $0.06151 | $1,722.28 |
| 40,000 | $0.06132 | $2,452.80 |

