
ESR10EZPF43R0 | |
|---|---|
DigiKey Part Number | RHM43.0AETR-ND - Tape & Reel (TR) RHM43.0AECT-ND - Cut Tape (CT) RHM43.0AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR10EZPF43R0 |
Description | RES 43 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR10EZPF43R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.09100 | $0.91 |
| 25 | $0.07160 | $1.79 |
| 50 | $0.06040 | $3.02 |
| 100 | $0.05190 | $5.19 |
| 250 | $0.04328 | $10.82 |
| 500 | $0.03834 | $19.17 |
| 1,000 | $0.03441 | $34.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02983 | $149.15 |
| 10,000 | $0.02135 | $213.50 |
| 15,000 | $0.02123 | $318.45 |
| 25,000 | $0.02110 | $527.50 |
| 35,000 | $0.02103 | $736.05 |
| 50,000 | $0.02095 | $1,047.50 |

