
ESR10EZPD1801 | |
|---|---|
DigiKey Part Number | 846-ESR10EZPD1801TR-ND - Tape & Reel (TR) 846-ESR10EZPD1801CT-ND - Cut Tape (CT) 846-ESR10EZPD1801DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR10EZPD1801 |
Description | RES 1.8K OHM 0.5% 2/5W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±0.5% 0.4W, 2/5W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.11200 | $1.12 |
| 25 | $0.08920 | $2.23 |
| 50 | $0.07640 | $3.82 |
| 100 | $0.06610 | $6.61 |
| 250 | $0.05580 | $13.95 |
| 500 | $0.04986 | $24.93 |
| 1,000 | $0.04516 | $45.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03840 | $192.00 |

