
ESR03EZPJ135 | |
|---|---|
DigiKey Part Number | RHM1.3MDTR-ND - Tape & Reel (TR) RHM1.3MDCT-ND - Cut Tape (CT) RHM1.3MDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPJ135 |
Description | RES 1.3M OHM 5% 1/4W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.3 MOhms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR03EZPJ135 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.06600 | $0.66 |
| 25 | $0.05120 | $1.28 |
| 50 | $0.04300 | $2.15 |
| 100 | $0.03640 | $3.64 |
| 250 | $0.02980 | $7.45 |
| 500 | $0.02602 | $13.01 |
| 1,000 | $0.02304 | $23.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01305 | $65.25 |

