
ESR01MZPF4701 | |
|---|---|
DigiKey Part Number | 846-ESR01MZPF4701TR-ND - Tape & Reel (TR) 846-ESR01MZPF4701CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ESR01MZPF4701 |
Description | RES 4.7K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW04024K70FKEDHP | Vishay Dale | 92,100 | 541-4.70KYCT-ND | $0.13000 | Parametric Equivalent |
| CRCW04024K70FKTDHP | Vishay Dale | 9,568 | 541-CRCW04024K70FKTDHPCT-ND | $0.65000 | Parametric Equivalent |
| SR0402FR-7T4K7L | YAGEO | 6,030 | YAG5819CT-ND | $0.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.14000 | $1.40 |
| 25 | $0.11240 | $2.81 |
| 50 | $0.09660 | $4.83 |
| 100 | $0.08430 | $8.43 |
| 250 | $0.07180 | $17.95 |
| 500 | $0.06458 | $32.29 |
| 1,000 | $0.05886 | $58.86 |
| 5,000 | $0.04972 | $248.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04705 | $470.50 |
| 20,000 | $0.04493 | $898.60 |
| 30,000 | $0.04390 | $1,317.00 |
| 50,000 | $0.04278 | $2,139.00 |
| 70,000 | $0.04214 | $2,949.80 |
| 100,000 | $0.04153 | $4,153.00 |

