
LTR100JZPJ5R1 | |
|---|---|
DigiKey Part Number | 846-LTR100JZPJ5R1TR-ND - Tape & Reel (TR) 846-LTR100JZPJ5R1CT-ND - Cut Tape (CT) 846-LTR100JZPJ5R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR100JZPJ5R1 |
Description | RES SMD 5.1 OHM 5% 3W 2512 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.63000 | $0.63 |
| 10 | $0.37100 | $3.71 |
| 25 | $0.31320 | $7.83 |
| 50 | $0.28000 | $14.00 |
| 100 | $0.25350 | $25.35 |
| 250 | $0.22664 | $56.66 |
| 500 | $0.21114 | $105.57 |
| 1,000 | $0.19880 | $198.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.18118 | $724.72 |
| 8,000 | $0.17497 | $1,399.76 |
| 12,000 | $0.17194 | $2,063.28 |
| 20,000 | $0.16865 | $3,373.00 |
| 28,000 | $0.16677 | $4,669.56 |
| 40,000 | $0.16498 | $6,599.20 |

